8 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Insert, Female Sockets Solder
225615-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

225615-E

DigiKey Part Number
2684-225615-ETR-ND - Tape & Reel (TR)
2684-225615-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
225615-E
Description
M12 F 8 A L90H T * 301 * 188 * *
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
225615-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
2A
Shell Size - Insert
M12-8
Voltage Rating
30VDC
Mounting Type
Through Hole, Right Angle
Operating Temperature
-25°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Orientation
A
Insert Material
Liquid Crystal Polymer (LCP)
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
25013,12772 €3.281,93 €
Manufacturers Standard Package
Unit Price without VAT:13,12772 €
Unit Price with VAT:15,62199 €