


225614-E | |
|---|---|
DigiKey Part Number | 2684-225614-ETR-ND - Tape & Reel (TR) 2684-225614-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225614-E |
Description | M12 RA M A CD THR 8POS ANTI TWST |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225614-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 10 | 13,73800 € | 137,38 € |
| 25 | 12,87760 € | 321,94 € |
| 50 | 12,26300 € | 613,15 € |
| 100 | 12,04800 € | 1.204,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,94752 € | 2.736,88 € |
| 500 | 10,42558 € | 5.212,79 € |
| 750 | 10,13203 € | 7.599,02 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |

