


225522-E | |
|---|---|
DigiKey Part Number | 2684-225522-ETR-ND - Tape & Reel (TR) 2684-225522-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225522-E |
Description | M12 M 8 A L90F T * 301 * 188 * Y |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225522-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA10T), Nylon 10T, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,34000 € | 16,34 € |
| 10 | 13,88500 € | 138,85 € |
| 25 | 13,01520 € | 325,38 € |
| 50 | 12,39400 € | 619,70 € |
| 100 | 11,80290 € | 1.180,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,06452 € | 2.766,13 € |
| Unit Price without VAT: | 16,34000 € |
|---|---|
| Unit Price with VAT: | 19,44460 € |

