
225267-E | |
|---|---|
DigiKey Part Number | 2684-225267-ETR-ND - Tape & Reel (TR) 2684-225267-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225267-E |
Description | M12 M 4 UNI L90H T * 301 * 188 * |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Insert Only, Requires Shell |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Through Hole, Right Angle | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 60VDC |
Fastening Type Push-Pull | Operating Temperature -25°C ~ 85°C |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,10176 € | 2.025,44 € |
| Unit Price without VAT: | 8,10176 € |
|---|---|
| Unit Price with VAT: | 9,64109 € |

