


225255-E | |
|---|---|
DigiKey Part Number | 2684-225255-ETR-ND - Tape & Reel (TR) 2684-225255-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225255-E |
Description | M12 M 4 A L90H T * 301 * 188 * Y |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225255-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP), Polyamide (PA), Nylon |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,69872 € | 1.924,68 € |
| Unit Price without VAT: | 7,69872 € |
|---|---|
| Unit Price with VAT: | 9,16148 € |

