


225247-E | |
|---|---|
DigiKey Part Number | 2684-225247-ETR-ND - Tape & Reel (TR) 2684-225247-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225247-E |
Description | M12 M 4 A L90F T * 301 * 188 * Y |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225247-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -25°C ~ 85°C |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,90016 € | 2.225,04 € |
| Unit Price without VAT: | 8,90016 € |
|---|---|
| Unit Price with VAT: | 10,59119 € |

