
224562-E | |
|---|---|
DigiKey Part Number | 2684-224562-ETR-ND - Tape & Reel (TR) 2684-224562-ECT-ND - Cut Tape (CT) 2684-224562-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224562-E |
Description | MICROSPD M 10MM SMT/THR 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Male Pins Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 224562-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.541" (13.75mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 9,43700 € | 94,37 € |
| 25 | 8,84600 € | 221,15 € |
| 50 | 8,42360 € | 421,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 7,72700 € | 1.313,59 € |
| 340 | 7,35853 € | 2.501,90 € |
| 510 | 7,15122 € | 3.647,12 € |
| 850 | 6,89835 € | 5.863,60 € |
| 1.190 | 6,73676 € | 8.016,74 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 13,22090 € |

