



224558-E | |
|---|---|
DigiKey Part Number | 2684-224558-ETR-ND - Tape & Reel (TR) 2684-224558-ECT-ND - Cut Tape (CT) 2684-224558-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224558-E |
Description | 50-PIN, VERTICAL, SMT/THR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Through Hole 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 224558-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.114" (2.90mm) | |
Contact Length - Post | 0.047" (1.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| 10 | 10,44600 € | 104,46 € |
| 100 | 8,93910 € | 893,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,05260 € | 3.221,04 € |
| 800 | 7,66873 € | 6.134,98 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,62510 € |

