144680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224557-E

DigiKey Part Number
2684-224557-ETR-ND - Tape & Reel (TR)
2684-224557-ECT-ND - Cut Tape (CT)
2684-224557-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224557-E
Description
MICROSPD M 2MM SMT 50POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
224557-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
50
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.228" (5.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,36000 €10,36 €
108,80800 €88,08 €
258,25600 €206,40 €
507,86180 €393,09 €
1007,56830 €756,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4006,78938 €2.715,75 €
8006,46566 €5.172,53 €
1.2006,28358 €7.540,30 €
Manufacturers Standard Package
Unit Price without VAT:10,36000 €
Unit Price with VAT:12,32840 €