
224517-E | |
|---|---|
DigiKey Part Number | 2684-224517-ETR-ND - Tape & Reel (TR) 2684-224517-ECT-ND - Cut Tape (CT) 2684-224517-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224517-E |
Description | MICROSPD F 10MM SMT/THR 50POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 224517-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.386" (9.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 10 | 9,59400 € | 95,94 € |
| 25 | 8,99280 € | 224,82 € |
| 50 | 8,56360 € | 428,18 € |
| 100 | 8,31030 € | 831,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,66675 € | 1.840,02 € |
| 480 | 7,30113 € | 3.504,54 € |
| 720 | 7,09549 € | 5.108,75 € |
| 1.200 | 6,84466 € | 8.213,59 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |

