
224516-E | |
|---|---|
DigiKey Part Number | 2684-224516-ETR-ND - Tape & Reel (TR) 2684-224516-ECT-ND - Cut Tape (CT) 2684-224516-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224516-E |
Description | MICROSPD F 10MM SMT 50POS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 224516-E Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.386" (9.80mm) |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,83500 € | 98,35 € |
| 25 | 9,21880 € | 230,47 € |
| 50 | 8,77860 € | 438,93 € |
| 100 | 8,35980 € | 835,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,85929 € | 1.886,23 € |
| 480 | 7,48456 € | 3.592,59 € |
| 720 | 7,27372 € | 5.237,08 € |
| 1.200 | 7,01656 € | 8.419,87 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

