
224212-E | |
|---|---|
DigiKey Part Number | 2684-224212-ETR-ND - Tape & Reel (TR) 2684-224212-ECT-ND - Cut Tape (CT) 2684-224212-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224212-E |
Description | MICROSPD M 1MM SMT 91POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 91 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 224212-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 91 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 7 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| 10 | 11,76500 € | 117,65 € |
| 25 | 11,02800 € | 275,70 € |
| 50 | 10,50180 € | 525,09 € |
| 100 | 10,38790 € | 1.038,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 9,00886 € | 3.963,90 € |
| 880 | 8,57943 € | 7.549,90 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,48150 € |

