
214919-E | |
|---|---|
DigiKey Part Number | 2684-214919-ETR-ND - Tape & Reel (TR) 2684-214919-ECT-ND - Cut Tape (CT) 2684-214919-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214919-E |
Description | MICROSPD POWER M 10MM SMTTHR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Male Pins Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214919-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.543" (13.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57400 € | 55,74 € |
| 25 | 5,22520 € | 130,63 € |
| 50 | 4,97540 € | 248,77 € |
| 100 | 4,73790 € | 473,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 4,48164 € | 985,96 € |
| 440 | 4,26784 € | 1.877,85 € |
| 660 | 4,14758 € | 2.737,40 € |
| 1.100 | 4,00092 € | 4.401,01 € |
| 1.540 | 3,90716 € | 6.017,03 € |
| 2.200 | 3,81020 € | 8.382,44 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

