
214917-E | |
|---|---|
DigiKey Part Number | 2684-214917-ETR-ND - Tape & Reel (TR) 2684-214917-ECT-ND - Cut Tape (CT) 2684-214917-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214917-E |
Description | MICROSPD POWER M 2MM SMTTHR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Male Pins Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214917-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,98300 € | 49,83 € |
| 25 | 4,67120 € | 116,78 € |
| 50 | 4,44780 € | 222,39 € |
| 100 | 4,23560 € | 423,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 3,82776 € | 1.607,66 € |
| 840 | 3,64521 € | 3.061,98 € |
| 1.260 | 3,54251 € | 4.463,56 € |
| 2.100 | 3,41728 € | 7.176,29 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

