
214779-E | |
|---|---|
DigiKey Part Number | 2684-214779-E-ND |
Manufacturer | |
Manufacturer Product Number | 214779-E |
Description | POWERTAP 8-32 UNC PRESSFIT 10 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap 8-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 214779-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 8-32 | |
Termination | Press-Fit | |
Current Rating (Amps) | 40 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11000 € | 21,10 € |
| 25 | 1,97800 € | 49,45 € |
| 50 | 1,88340 € | 94,17 € |
| 100 | 1,79340 € | 179,34 € |
| 250 | 1,68104 € | 420,26 € |
| 500 | 1,60078 € | 800,39 € |
| 1.000 | 1,52440 € | 1.524,40 € |
| 3.000 | 1,41080 € | 4.232,40 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

