214552
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214552-E

DigiKey Part Number
2684-214552-ETR-ND - Tape & Reel (TR)
2684-214552-ECT-ND - Cut Tape (CT)
2684-214552-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
214552-E
Description
MICROSPD POWER M 10MM SMT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
214552-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
5
Pitch
0.079" (2.00mm)
Number of Rows
1
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.543" (13.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,41000 €6,41 €
105,44500 €54,45 €
255,10360 €127,59 €
504,85980 €242,99 €
1004,62780 €462,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2204,37732 €963,01 €
4404,16850 €1.834,14 €
6604,05102 €2.673,67 €
1.1003,90776 €4.298,54 €
1.5403,81619 €5.876,93 €
2.2003,72149 €8.187,28 €
Manufacturers Standard Package
Unit Price without VAT:6,41000 €
Unit Price with VAT:7,62790 €