
214549-E | |
|---|---|
DigiKey Part Number | 2684-214549-ETR-ND - Tape & Reel (TR) 2684-214549-ECT-ND - Cut Tape (CT) 2684-214549-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214549-E |
Description | MICROSPD POWER F 10MM SMT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214549-E Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.384" (9.75mm) |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57400 € | 55,74 € |
| 25 | 5,22520 € | 130,63 € |
| 50 | 4,97540 € | 248,77 € |
| 100 | 4,73790 € | 473,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,38470 € | 1.315,41 € |
| 600 | 4,17552 € | 2.505,31 € |
| 900 | 4,05789 € | 3.652,10 € |
| 1.500 | 3,91439 € | 5.871,59 € |
| 2.100 | 3,82270 € | 8.027,67 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

