
214548-E | |
|---|---|
DigiKey Part Number | 2684-214548-ETR-ND - Tape & Reel (TR) 2684-214548-ECT-ND - Cut Tape (CT) 2684-214548-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214548-E |
Description | MICROSPD POWER F 8MM SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214548-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,58240 € | 114,56 € |
| 50 | 4,36360 € | 218,18 € |
| 100 | 4,15520 € | 415,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,84533 € | 1.153,60 € |
| 600 | 3,66190 € | 2.197,14 € |
| 900 | 3,55873 € | 3.202,86 € |
| 1.500 | 3,43291 € | 5.149,36 € |
| 2.100 | 3,35247 € | 7.040,19 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

