214547
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214547-E

DigiKey Part Number
2684-214547-ETR-ND - Tape & Reel (TR)
2684-214547-ECT-ND - Cut Tape (CT)
2684-214547-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
214547-E
Description
MICROSPD POWER F VERT SMT 2MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
214547-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
5
Pitch
0.079" (2.00mm)
Number of Rows
1
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.226" (5.74mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,94000 €5,94 €
105,04500 €50,45 €
254,72840 €118,21 €
504,50280 €225,14 €
1004,28780 €428,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4203,58717 €1.506,61 €
8403,41608 €2.869,51 €
1.2603,31984 €4.183,00 €
2.1003,20248 €6.725,21 €
Manufacturers Standard Package
Unit Price without VAT:5,94000 €
Unit Price with VAT:7,06860 €