
214357-E | |
|---|---|
DigiKey Part Number | 2684-214357-ETR-ND - Tape & Reel (TR) 2684-214357-ECT-ND - Cut Tape (CT) 2684-214357-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214357-E |
Description | MICROSPD POWER M 1MM SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214357-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,10900 € | 51,09 € |
| 25 | 4,78800 € | 119,70 € |
| 50 | 4,55940 € | 227,97 € |
| 100 | 4,34170 € | 434,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 3,87595 € | 1.627,90 € |
| 840 | 3,69111 € | 3.100,53 € |
| 1.260 | 3,58711 € | 4.519,76 € |
| 2.100 | 3,46030 € | 7.266,63 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |


