214356
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214356-E

DigiKey Part Number
2684-214356-ETR-ND - Tape & Reel (TR)
2684-214356-ECT-ND - Cut Tape (CT)
2684-214356-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
214356-E
Description
MICROSPD POWER F 4MM SMT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Connector Receptacle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
214356-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle
Number of Positions
5
Pitch
0.039" (1.00mm)
Number of Rows
1
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.150" (3.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,31000 €5,31 €
104,51500 €45,15 €
254,23200 €105,80 €
504,02980 €201,49 €
1003,83740 €383,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4203,46795 €1.456,54 €
8403,30258 €2.774,17 €
1.2603,20953 €4.044,01 €
2.1003,09604 €6.501,68 €
Manufacturers Standard Package
Unit Price without VAT:5,31000 €
Unit Price with VAT:6,31890 €