
154809-E | |
|---|---|
DigiKey Part Number | 2684-154809TR-ND - Tape & Reel (TR) 2684-154809CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154809-E |
Description | SMC F VERT B 80POS SMT 6.20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 154809-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,00900 € | 60,09 € |
| 100 | 5,10690 € | 510,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 4,74914 € | 1.329,76 € |
| 560 | 4,52266 € | 2.532,69 € |
| 840 | 4,39521 € | 3.691,98 € |
| 1.400 | 4,23981 € | 5.935,73 € |
| 1.960 | 4,14048 € | 8.115,34 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |


