
154717-E | |
|---|---|
DigiKey Part Number | 2684-154717-ETR-ND - Tape & Reel (TR) 2684-154717-ECT-ND - Cut Tape (CT) 2684-154717-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 154717-E |
Description | SMC F VERT B 12POS SMT 9.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 154717-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22300 € | 22,23 € |
| 100 | 1,88910 € | 188,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,75664 € | 491,86 € |
| 560 | 1,67280 € | 936,77 € |
| 840 | 1,62564 € | 1.365,54 € |
| 1.400 | 1,56813 € | 2.195,38 € |
| 1.960 | 1,53137 € | 3.001,49 € |
| 2.800 | 1,49335 € | 4.181,38 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |





