144681
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144681-E

DigiKey Part Number
2684-144681-ETR-ND - Tape & Reel (TR)
2684-144681-ECT-ND - Cut Tape (CT)
2684-144681-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
144681-E
Description
MICROSPD M 1MM SMT/THR 50POS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Male Pins Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
144681-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
50
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount, Through Hole
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.189" (4.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4007,54035 €3.016,14 €
Manufacturers Standard Package
Unit Price without VAT:7,54035 €
Unit Price with VAT:8,97302 €