
144663-E | |
|---|---|
DigiKey Part Number | 2684-144663-ETR-ND - Tape & Reel (TR) 2684-144663-ECT-ND - Cut Tape (CT) 2684-144663-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 144663-E |
Description | MICROSPD F 4MM SMT/THR 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,12300 € | 91,23 € |
| 25 | 8,55120 € | 213,78 € |
| 50 | 8,14320 € | 407,16 € |
| 100 | 7,86510 € | 786,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,42575 € | 2.570,30 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

