
124118 | |
|---|---|
DigiKey Part Number | 2684-124118-ND |
Manufacturer | |
Manufacturer Product Number | 124118 |
Description | 2MM HM DE 200POS F SHLD |
Customer Reference | |
Detailed Description | 200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124118 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.079" (2.00mm) |
Series | Number of Rows 8 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style DE 25 | Operating Temperature -55°C ~ 125°C |
Number of Positions 200 | Features Shielded |



