



119988-E | |
|---|---|
DigiKey Part Number | 2684-119988-ND |
Manufacturer | |
Manufacturer Product Number | 119988-E |
Description | IBRIDGE 2MM 12POS F HOUS RETAINR |
Customer Reference | |
Detailed Description | Connector Retainer For iBridge Ultra Female Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Accessory Type | Retainer | |
Number of Positions | 12 | |
For Use With/Related Products | iBridge Ultra Female Connector | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42194 € | 1.054,85 € |
| Unit Price without VAT: | 0,42194 € |
|---|---|
| Unit Price with VAT: | 0,50211 € |


