



119986-E | |
|---|---|
DigiKey Part Number | 2684-119986-ND |
Manufacturer | |
Manufacturer Product Number | 119986-E |
Description | IBRIDGE 2MM 08POS F HOUS RETAINR |
Customer Reference | |
Detailed Description | Connector Retainer For iBridge Ultra Female Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Accessory Type | Retainer | |
Number of Positions | 8 | |
For Use With/Related Products | iBridge Ultra Female Connector | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54500 € | 5,45 € |
| 100 | 0,46320 € | 46,32 € |
| 600 | 0,40813 € | 244,88 € |
| 1.200 | 0,38863 € | 466,36 € |
| 5.400 | 0,34951 € | 1.887,35 € |
| 10.200 | 0,33418 € | 3.408,64 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


