119973
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
119973
iBridge Ultra family of Cable-to-Board connectors
ERNI iBridge Ultra

119973-E

DigiKey Part Number
2684-119973-E-ND
Manufacturer
Manufacturer Product Number
119973-E
Description
CONN RCPT HSG 4POS 2.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 100°C
Note
Contacts Not Included
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.400
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,50700 €5,07 €
1000,43060 €43,06 €
8000,37178 €297,42 €
1.6000,35402 €566,43 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €