
114809 | |
|---|---|
DigiKey Part Number | 2684-114809-ND |
Manufacturer | |
Manufacturer Product Number | 114809 |
Description | 2MM HM AB22 110 POS F SHLD |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number | - |


