
103749 | |
|---|---|
DigiKey Part Number | 2684-103749-ND |
Manufacturer | |
Manufacturer Product Number | 103749 |
Description | 2MM HM C 77POS M 3.7MM |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 77 (55 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | Board Guide, Shielded | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 64 | 4,56875 € | 292,40 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |

