



103668-E | |
|---|---|
DigiKey Part Number | 2684-103668-E-ND |
Manufacturer | |
Manufacturer Product Number | 103668-E |
Description | CONN D-SUB RCPT 9POS SCREW |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side, Male Jackscrew (4-40) |
Packaging Box | Termination Screw |
Part Status Obsolete | Ingress Protection IP40 |
Connector Style | Material Flammability Rating UL94 V-1 |
Connector Type Receptacle, Female Sockets | Features Backshell |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Plastic |
Mounting Type | Operating Temperature -20°C ~ 70°C |
Shell Size, Connector Layout 1 (DE, E) |

