
064623 | |
|---|---|
DigiKey Part Number | 2684-064623-ND |
Manufacturer | |
Manufacturer Product Number | 064623 |
Description | 2MM HM B19 SHROUD 15.75MM |
Customer Reference | |
Detailed Description | Connector Shroud For Backplane Connectors Type B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Shroud | |
For Use With/Related Products | Backplane Connectors | |
Specifications | Type B | |
Base Product Number | - |

