
064003-E | |
|---|---|
DigiKey Part Number | 2684-064003-E-ND |
Manufacturer | |
Manufacturer Product Number | 064003-E |
Description | SMC M VERT Q 26POS PFIT 3.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Press-Fit | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.394" (10.00mm) | |
Insulation Height | 0.323" (8.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 35 | 3,20029 € | 112,01 € |
| 105 | 2,96162 € | 310,97 € |
| 525 | 2,64368 € | 1.387,93 € |
| 1.015 | 2,52361 € | 2.561,46 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |


