MFR Recommended

063389 | |
|---|---|
DigiKey Part Number | 2684-063389-ND |
Manufacturer | |
Manufacturer Product Number | 063389 |
Description | CABLE HOUSING D-SUB 09 SKT SHLD |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer TE Connectivity Erni | Cable Type Round |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Obsolete | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-747943-5 | TE Connectivity AMP Connectors | 67 | A31510-ND | 20,67000 € | MFR Recommended |


