
054596-E | |
|---|---|
DigiKey Part Number | 2684-054596-ETR-ND - Tape & Reel (TR) 2684-054596CT-ND - Cut Tape (CT) 2684-054596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 054596-E |
Description | SMC M RA B 50POS SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,07500 € | 30,75 € |
| 100 | 2,61310 € | 261,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 2,31405 € | 1.295,87 € |
| 1.120 | 2,20368 € | 2.468,12 € |
| 1.680 | 2,14158 € | 3.597,85 € |
| 2.800 | 2,06586 € | 5.784,41 € |
| 3.920 | 2,01746 € | 7.908,44 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |



