
053164 | |
|---|---|
DigiKey Part Number | 2684-053164-ND |
Manufacturer | |
Manufacturer Product Number | 053164 |
Description | ENCL LDG-A 30 FRAME INSERT |
Customer Reference | |
Detailed Description | Frame Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Frame | |
Features | - | |
For Use With/Related Products | LDG-A 30 | |
Size / Dimension | - | |
Color | Black | |
Material | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

