



053008 | |
|---|---|
DigiKey Part Number | 2684-053008-ND |
Manufacturer | |
Manufacturer Product Number | 053008 |
Description | 2MM HM B 175POS M 3.7MM |
Customer Reference | |
Detailed Description | 175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style B 25 | Operating Temperature -55°C ~ 125°C |
Number of Positions 175 (125 + 50 Ground) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5100669-1 | TE Connectivity AMP Connectors | 0 | A97849-ND | 11,17000 € | MFR Recommended |


