
044148 | |
|---|---|
DigiKey Part Number | 2684-044148-ND |
Manufacturer | |
Manufacturer Product Number | 044148 |
Description | 2MM HM A 110POS M 3.7MM |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 110 |
Manufacturer TE Connectivity Erni | Number of Positions Loaded All |
Series | Pitch 0.079" (2.00mm) |
Packaging Tray | Number of Rows 5 |
Part Status Obsolete | Mounting Type Through Hole |
Connector Type Header, Male Pins | Termination Press-Fit |
Connector Style A 22 |


