
043136 | |
|---|---|
DigiKey Part Number | 2684-043136-ND |
Manufacturer | |
Manufacturer Product Number | 043136 |
Description | 2MM HM A 110 POS M 3.7MM |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 043136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number | - |


