
017040 | |
|---|---|
DigiKey Part Number | 2684-017040-ND |
Manufacturer | |
Manufacturer Product Number | 017040 |
Description | IBRIDGE CRMP 22AWG 200MM DUAL |
Customer Reference | |
Detailed Description | 22 AWG Jumper Lead 7.87" (200.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Contact End | - | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | - | |
Color | - | |
Contact Finish Thickness | - | |
Base Product Number | - |

