24 AWG Jumper Lead 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

017039

DigiKey Part Number
2684-017039-ND
Manufacturer
Manufacturer Product Number
017039
Description
IBRIDGE CRMP 24AWG 200MM DUAL
Customer Reference
Detailed Description
24 AWG Jumper Lead 7.87" (200.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bag
Part Status
Obsolete
Contact End
-
Length
7.87" (200.00mm)
Wire Gauge
24 AWG
Contact Finish
-
Color
-
Contact Finish Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,11000 €0,11 €
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €