
EP-SGL-NPT34-BL-B | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-NPT34-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-NPT34-BL-B |
Description | CABLE GLAND 13-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/4" NPT Gray |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-NPT34-BL-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18900 € | 11,89 € |
| 25 | 1,11440 € | 27,86 € |
| 50 | 1,06120 € | 53,06 € |
| 100 | 1,01050 € | 101,05 € |
| 250 | 0,94716 € | 236,79 € |
| 500 | 0,90194 € | 450,97 € |
| 1.000 | 0,85888 € | 858,88 € |
| 2.500 | 0,80513 € | 2.012,83 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


