
EP-SGL-M32-BL-D | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-M32-BL-D-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-M32-BL-D |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-M32-BL-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 20 | 1,25700 € | 25,14 € |
| 40 | 1,19700 € | 47,88 € |
| 60 | 1,16333 € | 69,80 € |
| 100 | 1,12210 € | 112,21 € |
| 260 | 1,04888 € | 272,71 € |
| 500 | 1,00158 € | 500,79 € |
| 1.000 | 0,95377 € | 953,77 € |
| 2.500 | 0,89408 € | 2.235,20 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

