
EP-LN-M16-BL-A | |
|---|---|
DigiKey Part Number | 2109-EP-LN-M16-BL-A-ND |
Manufacturer | |
Manufacturer Product Number | EP-LN-M16-BL-A |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Locknut For |
Datasheet | Datasheet |
EDA/CAD Models | EP-LN-M16-BL-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,28120 € | 14,06 € |
| 100 | 0,26770 € | 26,77 € |
| 250 | 0,25092 € | 62,73 € |
| 500 | 0,23894 € | 119,47 € |
| 1.000 | 0,22752 € | 227,52 € |
| 2.500 | 0,21326 € | 533,15 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


