
EM-SGL-M25-MET-E | |
|---|---|
DigiKey Part Number | 2109-EM-SGL-M25-MET-E-ND |
Manufacturer | |
Manufacturer Product Number | EM-SGL-M25-MET-E |
Description | CABLE GLAND 10-14MM M25 BRASS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | EM-SGL-M25-MET-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Locknut, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,51600 € | 45,16 € |
| 25 | 4,23360 € | 105,84 € |
| 50 | 4,03120 € | 201,56 € |
| 100 | 3,83880 € | 383,88 € |
| 250 | 3,59848 € | 899,62 € |
| 500 | 3,42682 € | 1.713,41 € |
| 1.000 | 3,26338 € | 3.263,38 € |
| 2.500 | 3,05934 € | 7.648,35 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |


