
1SNL308010R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNL308010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL308010R0000 |
Description | DBL80 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 80 A 1000 V |
Datasheet | Datasheet |
EDA/CAD Models | 1SNL308010R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 80 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 11,23800 € | 112,38 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |



