
1SNK900102R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK900102R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900102R0000 |
Description | END STOPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For SNK, RGW, ZDK, ZDP, ZDS, ZK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK900102R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | SNK, RGW, ZDK, ZDP, ZDS, ZK Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 20 | 3,30550 € | 66,11 € |
| 40 | 3,01350 € | 120,54 € |
| 60 | 2,86683 € | 172,01 € |
| 100 | 2,70500 € | 270,50 € |
| 260 | 2,46396 € | 640,63 € |
| 500 | 2,33798 € | 1.168,99 € |
| 1.000 | 2,23238 € | 2.232,38 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |




