




1SNK708410R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK708410R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708410R0000 |
Description | ZK4-SF1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 800V | |
Current - UL | 7.5 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 7,82900 € | 78,29 € |
| 25 | 6,93800 € | 173,45 € |
| 50 | 6,40120 € | 320,06 € |
| 100 | 5,96760 € | 596,76 € |
| 250 | 5,52740 € | 1.381,85 € |
| 500 | 5,27582 € | 2.637,91 € |
| 1.000 | 5,07971 € | 5.079,71 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |

