



1SNK708020R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK708020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708020R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK708020R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,90000 € | 3,90 € |
10 | 2,77600 € | 27,76 € |
25 | 2,43120 € | 60,78 € |
50 | 2,21620 € | 110,81 € |
100 | 2,03870 € | 203,87 € |
250 | 1,85472 € | 463,68 € |
500 | 1,74784 € | 873,92 € |
1.000 | 1,66360 € | 1.663,60 € |
5.000 | 1,53291 € | 7.664,55 € |
Unit Price without VAT: | 3,90000 € |
---|---|
Unit Price with VAT: | 4,64100 € |